| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-558-208 |
307-016-558-208
| Heilind Number: | EDA307-016-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance PCB connectivity with this durable Card Edge Connector, designed for efficient power transmission in electronic devices. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With two rows of 16 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. Featuring a right-angle mount orientation and a .156-inch pitch, it seamlessly integrates into PCB assemblies. Operating in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your electronics with this high-performance connector for seamless data transmission.

