| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-559-201 |
307-016-559-201
| Heilind Number: | EDA307-016-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this component features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing for exceptional safety and reliability. With a contact material of Copper Alloy, it ensures efficient power transmission, while its dual-row design with 16 positions allows for versatile connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for intricate electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Choose our Card Edge Connector for top-notch board-to-board connectivity solutions.

