| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-560-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-560-207 |
307-016-560-207
| Heilind Number: | EDA307-016-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-560-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. With a double-row configuration and 16 positions, it offers ample connectivity options for your electronic projects. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and precise installation. Its straight mount orientation further simplifies the assembly process. Operating within a wide temperature range of -40 to 105°C, it's suitable for use in diverse applications. Trust in this essential component to streamline your PCB connections with efficiency and durability.

