| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-016-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-016-560-212 |
307-016-560-212
| Heilind Number: | EDA307-016-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-016-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission. The two-row design with 16 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Perfect for board-to-board connections, it ensures seamless integration in your electronic projects. Upgrade your connectivity solutions with this essential component.

