| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-401-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-401-107 |
307-017-401-107
| Heilind Number: | EDA307-017-401-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-401-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Crafted with precision, this connector features 17 positions in a single row, allowing for streamlined data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance even in harsh environments, while the Copper Alloy contacts guarantee secure and stable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your circuitry. Designed for straight mount orientation, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity infrastructure with this high-quality component and experience seamless data transmission like never before.

