| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-405-101 |
307-017-405-101
| Heilind Number: | EDA307-017-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row configuration and a pitch of .156 inches, it offers efficient signal transmission across 17 positions. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the green color coding facilitates easy identification during assembly. Suitable for straight mounting orientation on PCBs, this connector is a versatile solution for your connectivity needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it meets the highest standards of performance and durability. Upgrade your device connectivity with this indispensable component.

