| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-421-103 |
307-017-421-103
| Heilind Number: | EDA307-017-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-421-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 17 positions, ensuring seamless integration with your board layout. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in operation. With a pitch of .156 inches and row spacing of .2 inches, precision mating is achieved for seamless signal transmission. The green color adds a visual distinction, while the straight mount orientation offers easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Trust in this essential component for secure and efficient board-to-board connections.

