| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-421-112 |
307-017-421-112
| Heilind Number: | EDA307-017-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-421-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only provides a visually appealing touch but also boasts high-performance capabilities. With an amperage rating of 5A, it ensures reliable power transmission, while its durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees long-lasting functionality. The single-row design with 17 positions offers ample connectivity options, and the copper alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or consumer applications, this connector, with a straight mount orientation, performs flawlessly even in challenging environments with an operating temperature range of -40 to 105°C. Explore the endless possibilities of seamless connectivity with our Card Edge Connector.

