| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-421-178 |
307-017-421-178
| Heilind Number: | EDA307-017-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-421-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification and organization. With a durable UL 94V-0 Thermoplastic Polyester housing material and precision-engineered Copper Alloy contacts, this connector guarantees reliability and longevity in performance. Its single row design, along with 17 positions and a pitch of .156 inches, offers versatile connectivity options. The straight mount orientation and compact dimensions make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this essential component, and experience seamless data transmission and power delivery.

