| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-425-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-425-108 |
307-017-425-108
| Heilind Number: | EDA307-017-425-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-425-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, it ensures reliable power transmission with a maximum amperage of 5A. The single-row design with 17 positions and a .156-inch pitch offers seamless integration, while the copper alloy contacts guarantee optimal conductivity. Suitable for a wide range of applications, this connector is engineered for efficiency, with a straight mount orientation and an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and secure board-to-board connections.

