| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-425-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-425-178 |
307-017-425-178
| Heilind Number: | EDA307-017-425-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-425-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row configuration with 17 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and reliability. Each contact point is crafted from high-quality Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, compatibility and ease of installation are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a broad spectrum of applications. Trust in its straight mount orientation for streamlined integration into your circuitry. Elevate your connectivity solutions with this essential component, a testament to quality and performance in the realm of PCB connectors.

