| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-431-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-431-101 |
307-017-431-101
| Heilind Number: | EDA307-017-431-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-431-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row of 17 copper alloy contacts, ensuring reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on the board. Suitable for a wide range of applications, this connector can handle an amperage of 5A and operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, while its high-quality construction guarantees long-term performance. Upgrade your connectivity solutions with this essential component.

