| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-431-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-431-158 |
307-017-431-158
| Heilind Number: | EDA307-017-431-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-431-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. Featuring a single row configuration with a pitch of .156 inches and 17 positions, it facilitates efficient data transfer. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Perfect for various applications in the electronics industry, it offers a straightforward straight mount orientation for easy installation. Trust in this essential component for robust board-to-board connectivity solutions.

