| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-431-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-431-178 |
307-017-431-178
| Heilind Number: | EDA307-017-431-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-431-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green color and is designed for seamless integration into PCB setups. Boasting a current rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing robust protection and compliance with safety standards. With a single row layout and 17 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material and .156-inch pitch deliver optimal signal conductivity, while the .2-inch row spacing allows for efficient PCB routing. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in various environments. Upgrade your connectivity solutions with this essential component.

