| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-441-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-441-107 |
307-017-441-107
| Heilind Number: | EDA307-017-441-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-441-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration into electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees superior conductivity. The 17-position layout, along with a pitch of .156 inches, offers efficient signal transmission. Its single-row configuration and straight mount orientation simplify installation, while the operating temperature range of -40 to 105°C ensures optimal performance in any setting. Upgrade your PCB connections with this essential component.

