| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-441-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-441-112 |
307-017-441-112
| Heilind Number: | EDA307-017-441-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-441-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 17 positions, ensuring efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The contact material, made from durable copper alloy, guarantees reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and stability, even in challenging environments. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of high-performance components or a DIY enthusiast looking to elevate your projects, our Card Edge Connector is the perfect choice. Elevate your connectivity game today.

