| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-445-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-445-108 |
307-017-445-108
| Heilind Number: | EDA307-017-445-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-445-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a single row configuration with 17 positions, ideal for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your system with this essential component for seamless data transmission.

