| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-447-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-447-168 |
307-017-447-168
| Heilind Number: | EDA307-017-447-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-447-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for optimal performance, offering a high amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating conditions. With a single row layout and 17 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this versatile and dependable Card Edge Connector.

