| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-453-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-453-102 |
307-017-453-102
| Heilind Number: | EDA307-017-453-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-453-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and 17 positions cater to versatile connection needs. With a right-angle mount orientation, it offers flexibility in PCB layout. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in harsh environments. Trust in its quality to streamline your board-to-board connections efficiently.

