| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-454-102 |
307-017-454-102
| Heilind Number: | EDA307-017-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal performance, with a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Its single row configuration and Copper Alloy contacts ensure reliable signal transmission across 17 positions, with a .156-inch pitch and .2-inch row spacing. Perfect for seamless integration, its Right Angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Elevate your electronic assemblies with this essential component.

