| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-457-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-457-112 |
307-017-457-112
| Heilind Number: | EDA307-017-457-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-457-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row housing with 17 positions and a .156-inch pitch, ensuring reliable contact in your circuitry. Crafted with precision from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees both durability and conductivity. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.

