| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-458-103 |
307-017-458-103
| Heilind Number: | EDA307-017-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connection capabilities with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and 17 positions offer ample connectivity options. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and single-row configuration make it easy to use, while the vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.

