| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-459-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-459-102 |
307-017-459-102
| Heilind Number: | EDA307-017-459-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-459-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, it features a single row with 17 positions and a right-angle mount orientation, ensuring efficient PCB-to-board connections. The connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, guaranteeing reliable performance even in harsh environments. With a color-coded green body and a pitch of .156 inches, it facilitates easy identification and installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications where stability and longevity are paramount. Upgrade your setup with this essential component and streamline your connectivity solutions.

