| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-459-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-459-104 |
307-017-459-104
| Heilind Number: | EDA307-017-459-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-459-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 17 positions, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Ideal for right angle mounting, it accommodates varying assembly requirements. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.

