| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-459-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-459-112 |
307-017-459-112
| Heilind Number: | EDA307-017-459-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-459-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material provides excellent conductivity, while the green housing adds a touch of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your board. Its right angle mount orientation allows for efficient space utilization. Operating within a temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB layout with this essential component for seamless data transmission.

