| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-505-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-505-104 |
307-017-505-104
| Heilind Number: | EDA307-017-505-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-505-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a single row with 17 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. Each contact is meticulously constructed from Copper Alloy, offering efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on PCBs. Engineered for versatility, this connector supports a straight mount orientation, making it suitable for a wide range of applications. Boasting a 5A amperage rating and an operating temperature range of -40 to 105°C, it meets stringent industry standards for quality and performance. Elevate your electronic design projects with this essential component.

