| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-521-104 |
307-017-521-104
| Heilind Number: | EDA307-017-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-521-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a current rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row layout and 17 positions, it provides ample connectivity options for your boards. The housing material and contact material, made of Copper Alloy, guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component.

