| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-521-107 |
307-017-521-107
| Heilind Number: | EDA307-017-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-521-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB layout. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal signal transmission. The .156-inch pitch and .2-inch row spacing enable easy and secure mating with corresponding boards. Whether for industrial or commercial applications, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and dependable choice for your connectivity needs. Trust in its straight mount orientation for efficient PCB connections, making it an essential component in your assembly line. Elevate your design with this essential PCB connector, a perfect fit for your electronic projects.

