| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-521-112 |
307-017-521-112
| Heilind Number: | EDA307-017-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-521-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 17 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in harsh operating environments. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the 5A amperage rating accommodates various power requirements. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a diverse range of applications. Upgrade your connectivity solutions with this essential component.

