| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-521-168 |
307-017-521-168
| Heilind Number: | EDA307-017-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-521-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Its durable construction features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. The 17-position connector boasts a single row design, with each contact crafted from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Rated for an amperage of 5A and capable of withstanding temperatures ranging from -40 to 105°C, this connector guarantees robust performance in demanding applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs.

