| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-525-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-525-107 |
307-017-525-107
| Heilind Number: | EDA307-017-525-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-525-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, this connector boasts exceptional durability with a UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contacts ensure reliable power transmission, while a pitch of .156 inches and 17 positions cater to diverse connectivity needs. Designed for straightforward mounting in a straight orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.

