| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-527-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-527-102 |
307-017-527-102
| Heilind Number: | EDA307-017-527-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-527-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, offering reliable and efficient signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The vibrant green color not only adds a touch of style but also aids in easy identification during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in its straight mount orientation for secure attachment, making it an essential component for your connectivity needs. Elevate your PCB designs with this robust and efficient Card Edge Connector.

