| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-527-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-527-103 |
307-017-527-103
| Heilind Number: | EDA307-017-527-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-527-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 17 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Featuring contact points made of Copper Alloy, it ensures reliable and low-resistance connections. The vibrant green color not only adds a pop of style but also aids in easy identification during assembly. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless installation. Trust in this connector for high-quality board-to-board connections in your electronic designs.

