| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-531-103 |
307-017-531-103
| Heilind Number: | EDA307-017-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row with a pitch of .156 inches, ensuring precise and efficient board-to-board connections. The green housing, crafted from UL 94V-0 thermoplastic polyester, offers durability and reliability in any application. With a contact material of copper alloy, it guarantees optimal conductivity, while the 5A amperage rating supports high-power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation and row spacing of .2 inches further facilitate seamless installation. Elevate your connectivity solutions with this essential component.

