| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-531-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-531-107 |
307-017-531-107
| Heilind Number: | EDA307-017-531-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-531-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, it features 17 positions with a row spacing of .2 inches and a pitch of .156 inches, ensuring efficient signal transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robust performance, even in demanding environments. With a current rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your setup. Trust in this essential connector for secure and efficient connectivity solutions.

