| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-531-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-531-158 |
307-017-531-158
| Heilind Number: | EDA307-017-531-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-531-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. The contact material, made of Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Boasting 17 positions in a single row, this connector facilitates seamless board-to-board connections. Designed for straight mounting orientation, it simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your connectivity solutions today with this essential component.

