| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-541-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-541-102 |
307-017-541-102
| Heilind Number: | EDA307-017-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-541-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 17 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest conditions. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.

