| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-541-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-541-104 |
307-017-541-104
| Heilind Number: | EDA307-017-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-541-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. With 17 positions and a single row layout, this connector offers reliable contact points for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it ensures robust performance even in demanding industrial environments. The green housing not only adds a pop of color but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mounting orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Upgrade your systems with this high-quality component and experience seamless data transmission like never before.

