| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-545-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-545-112 |
307-017-545-112
| Heilind Number: | EDA307-017-545-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-545-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 17 positions and a pitch of .156 inches, it offers precise and secure mating for your electronic components. The Copper Alloy contacts guarantee efficient power transmission, supporting an amperage of 5 A. With a compact straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation and maintenance. Trust in its quality construction and compatibility to streamline your PCB assembly process.

