| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-547-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-547-108 |
307-017-547-108
| Heilind Number: | EDA307-017-547-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-547-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration onto PCBs. This green connector, featuring a single row of 17 positions with a pitch of .156 inches, ensures reliable data and power transmission. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and efficient conductivity. With a low amperage rating of 5A, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial environments. Whether for prototyping or production, this straight-mount connector is a key component for your electronic projects.

