| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-553-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-553-102 |
307-017-553-102
| Heilind Number: | EDA307-017-553-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-553-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Its Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and 17 positions accommodate multiple connections with ease. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various settings. Upgrade your systems with this essential component for seamless data transfer and power distribution.

