| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-553-103 |
307-017-553-103
| Heilind Number: | EDA307-017-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance secure connectivity with our Card Edge Connector, designed for seamless integration into PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures dependable performance in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise positioning for 17 conductors. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this green-colored connector for efficient and long-lasting board-to-board connections in various electronic applications.

