| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-554-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-554-108 |
307-017-554-108
| Heilind Number: | EDA307-017-554-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-554-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector. Crafted for precision and reliability, this connector ensures efficient power transfer with a 5 A amperage capacity. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 17 positions, it facilitates effortless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for PCB applications, this connector is a essential component for seamless electronic connections.

