| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-554-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-554-178 |
307-017-554-178
| Heilind Number: | EDA307-017-554-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-554-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. With a compact form factor and right-angle mount orientation, it's perfect for space-constrained applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures robust and efficient power delivery. With 17 positions in a single row configuration, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in its 5A amperage rating to meet your power needs with precision. Upgrade your PCB connections with this essential component, a standout in our extensive range of connectors.

