| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-557-101 |
307-017-557-101
| Heilind Number: | EDA307-017-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and safety. With a 5 A amperage rating, it offers reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. Featuring a single row layout with 17 positions at a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its right angle mount orientation allows for flexible PCB arrangement, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for use in diverse applications, this connector is a must-have for any electronic project.

