| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-557-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-557-103 |
307-017-557-103
| Heilind Number: | EDA307-017-557-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-557-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a single row with 17 positions, perfect for streamlined board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it ensures reliable performance even in harsh operating environments ranging from -40 to 105 °C. The green color and right-angle mount orientation not only offer visual appeal but also facilitate easy installation. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment and connectivity. Trust in its 5A amperage rating to power your electronic devices with stability and efficiency. Upgrade your PCB setup with our Card Edge Connector for seamless and secure connections.

