| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-557-108 |
307-017-557-108
| Heilind Number: | EDA307-017-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration on circuit boards, this green connector features a single row with 17 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for various applications in the electronics industry. Trust in this connector to deliver reliable power transmission with a current rating of 5A, meeting your connectivity needs with uncompromised quality.

