| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-557-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-557-158 |
307-017-557-158
| Heilind Number: | EDA307-017-557-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-557-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Boasting a contact material of Copper Alloy, it guarantees efficient signal transmission. With a single row configuration and a pitch of .156 inches, it offers precise and secure board-to-board connection. The 17-position setup accommodates multiple connections, while the right-angle mount orientation allows for versatile installation. Operable within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in this green-colored connector for high-speed data transfer and uninterrupted functionality in your electronic systems.

