| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-558-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-558-101 |
307-017-558-101
| Heilind Number: | EDA307-017-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-558-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row layout and 17 positions, it offers seamless integration on your board. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures durability in harsh conditions. Trust in this essential component for secure and efficient board-to-board connections.

