| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-017-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-017-558-102 |
307-017-558-102
| Heilind Number: | EDA307-017-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-017-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color, it adds a pop of personality to your assembly. Engineered for efficiency, it boasts a high amperage rating of 5 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Featuring a single row design with 17 positions, it offers ample space for your connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it enables precise and secure mating. The right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various environments. Elevate your PCB design with this essential component.

